Cart

MALIEYN07CB322Y02K

VISHAY MALIEYN07CB322Y02K

image shown is a representation only

VISHAY

EYN 220uF 500V 20% 35x40/10,0
Supplier: Vishay
Matchcode: TR220U500V10,0
Rutronik No.: KEL11201
Unit Pack: 50
MOQ: 400
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2018
5.47 $
2,188.00 $
Article with this quantity is not orderable.

Parameter

C(N)
220 µF
V(N)
500 V
Style
SNAP IN
Rutronik size
35x40 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Con. design
NA
Supp. case size
35x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?