Cart

MAL225099416E3

VISHAY MAL225099416E3

image shown is a representation only

VISHAY

250 4700uF 10V 20% 16x21
Supplier: Vishay
Matchcode: HCRL4700U10V
Rutronik No.: KEL21015
Unit Pack: 100
MOQ: 400
Packaging: REEL PAP
On request
1.67 $
668.00 $

Prices

400 1.67 $
800 1.63 $

Parameter

C(N)
4700 µF
V(N)
10 V
Style
SMD
Rutronik size
16x21 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
35 mOhm
I(100kHz/105°C)
1666 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
ANTI VIB
Supp. case size
16x21 mm
Addi.spec.
230SN
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?