Cart

MAL222090003E3

VISHAY MAL222090003E3

image shown is a representation only

VISHAY

EDLC220 15F 2,7V -20/+50% 16x20
Supplier: Vishay
Matchcode: SUPS15F2,7V7,5
Rutronik No.: KUK988
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
2.70 $
540.00 $

Prices

200 2.70 $
400 2.67 $
600 2.64 $
800 2.60 $
1,200 2.58 $

Parameter

C(N)
15 F
V(N)
2.7 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
ESR(DC)
0.04 Ohm
T(A)max
85 °C
Diameter
16 mm
Height
20 mm
ESR(AC)
0.03 Ohm
T(A)min
-40 °C
Tolerance
-20+50 %
Automotive
NO
Number of cells
1S
Stored energy
0.0152 Wh
Leadfree Defin.
4
Packaging
BULK
Stored E/cell
0.0152 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Austria
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?