Cart

MAL219690108E3

VISHAY MAL219690108E3

image shown is a representation only

VISHAY

HVC196 90F -20+80% 35x25/10
Supplier: Vishay
Matchcode: SUP90F8,4V10
Rutronik No.: KUK1030
Unit Pack: 25
MOQ: 25
Packaging: BULK
On request
21.93 $
548.25 $

Prices

25 21.93 $
50 21.60 $
75 21.43 $
100 21.09 $
150 20.92 $

Parameter

C(N)
90 F
V(N)
8.4 V
Style
COIN
Pitch
10 mm
ESR(DC)
0.27 Ohm
ACN content
NONE litre
T(A)max
70 °C
Diameter
35 mm
Height
20 mm
Length
25 mm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
2S
Leadfree Defin.
4
Stored energy
0.192 Wh
Packaging
BULK
Stored E/cell
0.096 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Germany
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?