Cart

MAL219690101E3

VISHAY MAL219690101E3

image shown is a representation only

VISHAY

HVC196 90F -20+80% 35x25/10
Supplier: Vishay
Matchcode: SUP90F4,2V10
Rutronik No.: KUK1081
Unit Pack: 25
MOQ: 25
Packaging: BULK
On request
10.92 $
273.00 $

Prices

25 10.92 $
50 10.75 $
75 10.67 $
100 10.50 $
150 10.41 $

Parameter

C(N)
90 F
V(N)
4.2 V
Style
COIN
Pitch
10 mm
ESR(DC)
0.135 Ohm
ACN content
NONE litre
T(A)max
85 °C
Diameter
35 mm
Height
10 mm
Length
25 mm
T(A)min
-20 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
3S
Leadfree Defin.
4
Stored energy
0.2205 Wh
Packaging
BULK
Stored E/cell
0.2205 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Germany
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?