Cart

MAL219632224E3

VISHAY MAL219632224E3

image shown is a representation only

VISHAY

DLC196 0,22F -20+80% 11,5x13
Supplier: Vishay
Matchcode: SUP0,22F5,5V5,0
Rutronik No.: KUK685
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
1.87 $
3,740.00 $

Parameter

C(N)
0.22 F
Style
COIN
Pitch
5 mm
Mounting
VERTICAL
ESR(DC)
5.5 Ohm
ESR(AC)
11.8 Ohm
Tolerance
20 %
Notes
70
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?