Cart

MAL219632104E3

VISHAY MAL219632104E3

image shown is a representation only

VISHAY

DLC196 0,1F -20+80% 11x13/5
Supplier: Vishay
Matchcode: SUP0,1F5,5V5,0
Rutronik No.: KUK665
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
Soon available
1.86 $
3,720.00 $

Parameter

C(N)
0.1 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
VERTICAL
ESR(DC)
5.5 Ohm
ACN content
NONE litre
T(A)max
70 °C
Diameter
11.5 mm
Length
13 mm
ESR(AC)
75 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Notes
70
Automotive
NO
Number of cells
1S
Leadfree Defin.
4
Stored energy
0.00042 Wh
Packaging
BULK
Stored E/cell
0.00042 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?