MAL219622104E3
image shown is a representation only
DLC196 0,1F -20/+80% 13x9/5
Supplier: VISHAY
Matchcode: SUPC0,1F5,5V5,0
Rutronik No.: KUK1344
Unit Pack: 100
MOQ: 1000
package: 1000
Packaging: BULK
Parameter
- C(N)
- 0.1 F
- V(N)
- 5.5 V
- Style
- COIN
- Pitch
- 5 mm
- Mounting
- HORIZONTAL
- ESR(DC)
- 200 Ohm
- ACN content
- NONE litre
- T(A)max
- 85 °C
- Diameter
- 13 mm
- Length
- 9 mm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Automotive
- NO
- Number of cells
- 1S
- Stored energy
- 0.00042 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00042 Wh
- Packaging
- BULK
- Package
- 1000
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 80 weeks