Cart

MAL219612224E3

VISHAY MAL219612224E3

image shown is a representation only

VISHAY

DLC196 0,22F -20/+80% 13x7/5
Supplier: Vishay
Matchcode: SUPC0,22F5,5V5,0
Rutronik No.: KUK837
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.2203 $
220.30 $

Prices

1,000 0.2203 $
2,000 0.2169 $
3,000 0.2152 $
4,000 0.212 $
6,000 0.2101 $

Parameter

C(N)
0.22 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
13 mm
Height
7 mm
ESR(AC)
75 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
4
Stored energy
0.00092 Wh
Packaging
BULK
Stored E/cell
0.00092 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?