Cart

MAL216099603E3

VISHAY MAL216099603E3

image shown is a representation only

VISHAY

160 680uF 25V 20% 16x16
Supplier: Vishay
Matchcode: HCRL680U25V
Rutronik No.: KEL21151
Unit Pack: 150
MOQ: 600
Packaging: REEL
On request
1.62 $
972.00 $

Prices

600 1.62 $
1,200 1.57 $

Parameter

C(N)
680 µF
V(N)
25 V
Style
SMD
Rutronik size
16x16 mm
Permiss.Ta max
150 °C
Lifetime @Tamax
1500 h
Z(100kHz/20°C)
50 mOhm
I(100kHz/105°C)
800 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
16x16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?