Cart

MAL215952152E3

VISHAY MAL215952152E3

image shown is a representation only

VISHAY

159 1500uF 200V 20% 35x4510,0
Supplier: Vishay
Matchcode: HTR1500U200V10,0
Rutronik No.: KEL19599
Unit Pack: 50
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.06 $
1,836.00 $

Prices

600 3.06 $
1,000 2.93 $

Parameter

C(N)
1500 µF
V(N)
200 V
Style
SNAP IN
Rutronik size
35x45 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
1980 mOhm
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
2 PIN
Wirelength tol.
1 mm
Supp. case size
35x45 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?