Cart

MAL215756681E3

VISHAY MAL215756681E3

image shown is a representation only

VISHAY

157 680uF 400V 20% 35x50/10,0
Supplier: Vishay
Matchcode: TR680U400V10,0
Rutronik No.: KEL19067
Unit Pack: 50
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.86 $
5,916.00 $

Parameter

C(N)
680 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x50 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Supp. case size
35x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?