Cart

MAL215747221E3

VISHAY MAL215747221E3

image shown is a representation only

VISHAY

157 220uF 450V 20% 25x50/10,0
Supplier: Vishay
Matchcode: TR220U450V10,0
Rutronik No.: KEL4249
Unit Pack: 100
MOQ: 800
Packaging: BULK
On request
6.98 $
5,584.00 $

Prices

800 6.98 $
1,000 6.40 $

Parameter

C(N)
220 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
25x50 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
25x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?