Cart

MAL215617103E3

VISHAY MAL215617103E3

image shown is a representation only

VISHAY

156 10000uF 40V 20% 30x35/10,0
Supplier: Vishay
Matchcode: TR10000U40V10,0
Rutronik No.: KEL19981
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
5.64 $
564.00 $

Prices

100 5.64 $
500 5.21 $
1,000 4.77 $

Parameter

C(N)
10000 µF
V(N)
40 V
Style
SNAP IN
Rutronik size
30x35 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
4905 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
5.8 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
2 mm
Supp. case size
30x35 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?