Cart

MAL215376101E3

VISHAY MAL215376101E3

image shown is a representation only

VISHAY

153 100uF 25V 20% 8x10
Supplier: Vishay
Matchcode: HCR100U25V
Rutronik No.: KEL13802
Unit Pack: 500
MOQ: 1500
Packaging: REEL PAP
On request
0.7061 $
1,059.15 $

Prices

1,500 0.7061 $
3,000 0.6523 $
4,500 0.6343 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?