Cart

MAL215375229E3

VISHAY MAL215375229E3

image shown is a representation only

VISHAY

153 22uF 16V 20% 5x5
Supplier: Vishay
Matchcode: HCR22U16V
Rutronik No.: KEL21062
Unit Pack: 1000
MOQ: 4000
Packaging: REEL PAP
On request
0.2118 $
847.20 $

Prices

4,000 0.2118 $
8,000 0.206 $

Parameter

C(N)
22 µF
V(N)
16 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
4 mOhm
I(100kHz/105°C)
28 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x5,3 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?