Cart

MAL215371101E3

VISHAY MAL215371101E3

image shown is a representation only

VISHAY

153 100uF 50V 20% 10x10
Supplier: Vishay
Matchcode: HCR100U50V
Rutronik No.: KEL15758
Unit Pack: 500
MOQ: 1500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.7435 $
1,115.25 $

Prices

1,500 0.7435 $
2,000 0.6863 $
2,500 0.6577 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
SMD
Rutronik size
10x10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x10x10 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?