Cart

MAL215370478E3

VISHAY MAL215370478E3

image shown is a representation only

VISHAY

153 4,7uF 35V 20% 4x5
Supplier: Vishay
Matchcode: HCR4,7U35V
Rutronik No.: KEL20149
Unit Pack: 2000
MOQ: 4000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.194 $
776.00 $

Prices

4,000 0.194 $
10,000 0.1858 $
26,000 0.178 $

Parameter

C(N)
4.7 µF
V(N)
35 V
Style
SMD
Rutronik size
4x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
8000 mOhm
I(100kHz/105°C)
14 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
4x5,3 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?