Cart

MAL215097803E3

VISHAY MAL215097803E3

image shown is a representation only

VISHAY

150 100uF 63V 20% 10x10x14
Supplier: Vishay
Matchcode: HCRL100U63V
Rutronik No.: KEL17940
Unit Pack: 250
MOQ: 1250
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.67733 $
846.66 $

Prices

1,250 0.67733 $
2,000 0.62089 $

Parameter

C(N)
100 µF
V(N)
63 V
Style
SMD
Rutronik size
10x10x14 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
290 mOhm
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x10x14 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?