Cart

MAL215097612E3

VISHAY MAL215097612E3

image shown is a representation only

VISHAY

150 220uF 25V 20% 8x10
Supplier: Vishay
Matchcode: HCRL220U25V
Rutronik No.: KEL17938
Unit Pack: 500
MOQ: 1500
Packaging: REEL PLAST
   Please login or register for custom pricing and delivery terms.
On request
0.6228 $
934.20 $

Prices

1,500 0.6228 $
2,000 0.5749 $
2,500 0.5509 $

Parameter

C(N)
220 µF
V(N)
25 V
Style
SMD
Rutronik size
8x8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2500 h
Z(100kHz/20°C)
280 mOhm
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x8x10 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?