Cart

MAL215095101E3

VISHAY MAL215095101E3

image shown is a representation only

VISHAY

150 100uF 50V 20% 10x10
Supplier: Vishay
Matchcode: HCRL100U50V
Rutronik No.: KEL12495
Unit Pack: 500
MOQ: 500
Packaging: REEL PLAST
   Please login or register for custom pricing and delivery terms.
In Stock
0.633 $
316.50 $

Prices

500 0.633 $
2,000 0.585 $
2,500 0.5603 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
SMD
Rutronik size
10x10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
240 mOhm
I(100kHz/105°C)
490 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x10x10 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?