Cart

MAL215080101E3

VISHAY MAL215080101E3

image shown is a representation only

VISHAY

150 100uF 35V 20% 8x12/3,5 C4
Supplier: Vishay
Matchcode: PSRX100U35V3,5
Rutronik No.: KEL20265
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Soon available
0.3053 $
305.30 $

Prices

1,000 0.3053 $
2,000 0.2912 $
3,000 0.2771 $
4,000 0.256 $
5,000 0.249 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x12 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
117 mOhm
I(100kHz/105°C)
555 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
4 mm
Con. design
CUT 4,0
Wirelength tol.
1 mm
Wire diameter
0.6 mm
Supp. case size
8x12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?