Cart

MAL214836471E3

VISHAY MAL214836471E3

image shown is a representation only

VISHAY

148 470uF 25V 20% 10x12/5,0
Supplier: Vishay
Matchcode: HFR470U25V5,0
Rutronik No.: KEL10032
Unit Pack: 800
MOQ: 2400
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3909 $
938.16 $

Prices

2,400 0.3909 $
4,000 0.375 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
410 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
10x12 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?