Cart

MAL214699506E3

VISHAY MAL214699506E3

image shown is a representation only

VISHAY

146 2200uF 16V 20% 16x16x16
Supplier: Vishay
Matchcode: HHCR2200U16V
Rutronik No.: KEL19267
Unit Pack: 150
MOQ: 600
Packaging: REEL PLAST
   Please login or register for custom pricing and delivery terms.
On request
1.73 $
1,038.00 $

Prices

600 1.73 $
1,050 1.63 $
2,100 1.49 $

Parameter

C(N)
2200 µF
V(N)
16 V
Style
SMD
Rutronik size
16x16x16 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
50 mOhm
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
16x16x16 mm
Formed leads
NA
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?