Cart

MAL214699109E3

VISHAY MAL214699109E3

image shown is a representation only

VISHAY

146 680uF 50V 20% 16x16
Supplier: Vishay
Matchcode: HHCR680U50V
Rutronik No.: KEL18556
Unit Pack: 150
MOQ: 600
Packaging: REEL PLAST
On request
1.50 $
900.00 $

Prices

600 1.50 $
1,200 1.47 $

Parameter

C(N)
680 µF
V(N)
50 V
Style
SMD
Rutronik size
16x16 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
72 mOhm
I(100kHz/105°C)
1300 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
16x16 mm
Formed leads
NA
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?