Cart

MAL214237478E3

VISHAY MAL214237478E3

image shown is a representation only

VISHAY

142 4,7uF 450V 20% 10x16/5,0
Supplier: Vishay
Matchcode: HFR4,7U450V5,0
Rutronik No.: KEL19503
Unit Pack: 2500
MOQ: 5000
Packaging: AMMOPACK
On request
0.2361 $
1,180.50 $

Prices

5,000 0.2361 $
10,000 0.2246 $
15,000 0.2018 $

Parameter

C(N)
4.7 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2500 h
I(100kHz/105°C)
75 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?