Cart

MAL214099011E3

VISHAY MAL214099011E3

image shown is a representation only

VISHAY

140CRH 220uF 35V 12x13
Supplier: Vishay
Matchcode: HHCR220U35V
Rutronik No.: KEL19435
Unit Pack: 250
MOQ: 1000
Packaging: REEL PLAST
   Please login or register for custom pricing and delivery terms.
On request
0.9332 $
933.20 $

Prices

1,000 0.9332 $
2,000 0.8541 $

Parameter

C(N)
220 µF
V(N)
35 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
120 mOhm
I(100kHz/105°C)
750 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
12,5x13,5 mm
Formed leads
NA
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?