Cart

MAL214097805E3

VISHAY MAL214097805E3

image shown is a representation only

VISHAY

140CRH 10uF 63V 8x10
Supplier: Vishay
Matchcode: HHCR10U63V
Rutronik No.: KEL17527
Unit Pack: 500
MOQ: 1500
Packaging: REEL PLAST
On request
0.6779 $
1,016.85 $

Prices

1,500 0.6779 $
3,000 0.6262 $
4,500 0.609 $

Parameter

C(N)
10 µF
V(N)
63 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
1500 h
Z(100kHz/20°C)
70 mOhm
I(100kHz/105°C)
145 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10 mm
Formed leads
NA
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?