Cart

MAL214097013E3

VISHAY MAL214097013E3

image shown is a representation only

VISHAY

140CRH 470uF 35V 12x16
Supplier: Vishay
Matchcode: HHCR470U35V
Rutronik No.: KEL19173
Unit Pack: 200
MOQ: 1000
Packaging: REEL PLAST
On request
1.0374 $
1,037.40 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
SMD
Rutronik size
12x16 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
90 mOhm
I(100kHz/105°C)
900 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
12,5x16 mm
Formed leads
NA
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?