Cart

MAL213835221E3

VISHAY MAL213835221E3

image shown is a representation only

VISHAY

138 220uF 16V 20% 8x18
Supplier: Vishay
Matchcode: HFA220U16V
Rutronik No.: KEL20614
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
On request
1.0679 $
1,067.90 $

Prices

1,000 1.0679 $
2,000 1.0162 $
3,000 0.9129 $

Parameter

C(N)
220 µF
V(N)
16 V
Style
AXIAL
Rutronik size
8x18 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
350 mOhm
I(100kHz/105°C)
299 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
8x18 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?