Cart

MAL213835101E3

VISHAY MAL213835101E3

image shown is a representation only

VISHAY

138 100uF 16V 20% 8x13
Supplier: Vishay
Matchcode: HFA100U16V
Rutronik No.: KEL20713
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
In Stock
1.27 $
635.00 $

Prices

500 1.27 $
1,000 1.21 $
2,000 1.15 $
3,000 1.0312 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
AXIAL
Rutronik size
8x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
1000 mOhm
I(100kHz/105°C)
169 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
7,7x12,7 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?