Cart

MAL213828471E3

VISHAY MAL213828471E3

image shown is a representation only

VISHAY

138 470uF 63V 20% 15x30
Supplier: Vishay
Matchcode: HFA470U63V
Rutronik No.: KEL11676
Unit Pack: 250
MOQ: 750
Packaging: REEL
On request
1.78 $
1,335.00 $

Prices

750 1.78 $
1,500 1.60 $

Parameter

C(N)
470 µF
V(N)
63 V
Style
AXIAL
Rutronik size
15x30 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
15x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?