Cart

MAL213826101E3

VISHAY

138 100uF 25V 20% 6x18
Supplier: Vishay
Matchcode: HFA100U25V
Rutronik No.: KEL16958
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
On request
1.0814 $
1,081.40 $

Prices

1,000 1.0814 $
2,000 1.0315 $
3,000 0.9816 $
4,000 0.8817 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
AXIAL
Rutronik size
6x18 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
160 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
6,5x18 mm
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?