Cart

MAL213821101E3

VISHAY

138 100uF 50V 20% 10x18
Supplier: Vishay
Matchcode: HFA100U50V
Rutronik No.: KEL17471
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
1,010.00 $

Prices

1,000 1.01 $
2,000 0.9472 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
AXIAL
Rutronik size
10x18 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x18 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?