Cart

MAL213817471E3

VISHAY

138 470uF 40V 20% 12x30
Supplier: Vishay
Matchcode: HFA470U40V
Rutronik No.: KEL16957
Unit Pack: 260
MOQ: 780
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.18 $
920.40 $

Prices

780 1.18 $
1,040 1.11 $
2,080 1.02 $

Parameter

C(N)
470 µF
V(N)
40 V
Style
AXIAL
Rutronik size
12x30 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
12,5x30 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?