Cart

MAL213817102E3

VISHAY MAL213817102E3

image shown is a representation only

VISHAY

138 1000uF 40V 20% 15x30
Supplier: Vishay
Matchcode: HFA1000U40V
Rutronik No.: KEL19368
Unit Pack: 200
MOQ: 800
Packaging: BULK
On request
1.66 $
1,328.00 $

Prices

800 1.66 $
1,600 1.62 $

Parameter

C(N)
1000 µF
V(N)
40 V
Style
AXIAL
Rutronik size
15x30 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
170 mOhm
I(100kHz/105°C)
980 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
15x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?