Cart

MAL213816682E3

VISHAY

138 6800uF 25V 20% 21x38
Supplier: Vishay
Matchcode: HFA6800U25V
Rutronik No.: KEL19854
Unit Pack: 100
MOQ: 900
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.82 $
3,438.00 $

Prices

900 3.82 $
1,000 3.50 $

Parameter

C(N)
6800 µF
V(N)
25 V
Style
AXIAL
Rutronik size
21x38 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
99 mOhm
I(100kHz/105°C)
2100 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x38 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?