Cart

MAL213815222E3

VISHAY

138 2200uF 16V 20% 15x30
Supplier: Vishay
Matchcode: HFA2200U16V
Rutronik No.: KEL18443
Unit Pack: 200
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.48 $
1,184.00 $

Prices

800 1.48 $
1,000 1.40 $
2,000 1.28 $

Parameter

C(N)
2200 µF
V(N)
16 V
Style
AXIAL
Rutronik size
15x30 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
150 mOhm
I(100kHz/105°C)
1090 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
15x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?