Cart

MAL213669229E3

VISHAY MAL213669229E3

image shown is a representation only

VISHAY

136 22uF 100V 20% 10x12/5,0 C5
Supplier: Vishay
Matchcode: PSRX22U100V5,0
Rutronik No.: KEL19772
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.4756 $
237.80 $

Prices

500 0.4756 $
1,000 0.4573 $
2,000 0.439 $
5,000 0.4207 $

Parameter

C(N)
22 µF
V(N)
100 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
450 mOhm
I(100kHz/105°C)
300 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
5 mm
Con. design
CUT 5,0
Wirelength tol.
1 mm
Wire diameter
0.6 mm
Supp. case size
10x12 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?