Cart

MAL213638221E3

VISHAY MAL213638221E3

image shown is a representation only

VISHAY

136 220uF 63V 20% 12x20/5,0
Supplier: Vishay
Matchcode: PSRX220U63V5,0
Rutronik No.: KEL11245
Unit Pack: 500
MOQ: 1500
Packaging: AMMOPACK
On request
0.7519 $
1,127.85 $

Prices

1,500 0.7519 $
3,000 0.6754 $

Parameter

C(N)
220 µF
V(N)
63 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
110 mOhm
I(100kHz/105°C)
870 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?