Cart

MAL213630331E3

VISHAY MAL213630331E3

image shown is a representation only

VISHAY

136 330uF 35V 20% 10x20/5,0
Supplier: Vishay
Matchcode: PSRX330U35V5,0
Rutronik No.: KEL20159
Unit Pack: 800
MOQ: 2400
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.535 $
1,284.00 $

Prices

2,400 0.535 $
5,600 0.5122 $

Parameter

C(N)
330 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
62 mOhm
I(100kHz/105°C)
1000 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?