Cart

MAL212855109E3

VISHAY

SAL128 10uF 16V 20% 10x7x5
Supplier: Vishay
Matchcode: HSPR10U16V5,0
Rutronik No.: KEL17363
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/30/2015
1.36 $
1,360.00 $

Prices

1,000 1.36 $
2,000 1.25 $
3,000 1.20 $

Parameter

C(N)
10 µF
V(N)
16 V
Rutronik size
10x7x5 mm
Pitch
5 mm
Style
RADIAL
Formed pad
STAND OFF
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
20000 h
Permiss.Ta max
125 °C
Permis.T(A) min
-55 °C
Con. design
PEARL
Supp. case size
10x7x5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?