Cart

MAL212027471E3

VISHAY MAL212027471E3

image shown is a representation only

VISHAY

120 470uF 40V 20% 12x30
Supplier: Vishay
Matchcode: HHEA470U40V
Rutronik No.: KEL19955
Unit Pack: 400
MOQ: 400
Packaging: AMMOPACK
In Stock
2.74 $
1,096.00 $

Prices

400 2.74 $
800 2.62 $
1,600 2.30 $

Parameter

C(N)
470 µF
V(N)
40 V
Style
AXIAL
Rutronik size
12x30 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
8000 h
Z(100kHz/20°C)
70 mOhm
I(100kHz/105°C)
2550 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
12,5x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?