Cart

MAL212027221E3

VISHAY MAL212027221E3

image shown is a representation only

VISHAY

120 220uF 40V 20% 10x30
Supplier: Vishay
Matchcode: HHEA220U40V
Rutronik No.: KEL19436
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
1.93 $
1,930.00 $

Prices

1,000 1.93 $
2,000 1.69 $
3,000 1.63 $

Parameter

C(N)
220 µF
V(N)
40 V
Style
AXIAL
Rutronik size
10x30 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
87 mOhm
I(100kHz/105°C)
1990 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
10x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?