Cart

MAL211939229E3

VISHAY

119 22uF 100V -10+50% 10x18
Supplier: Vishay
Matchcode: HHEA22U100V
Rutronik No.: KEL18029
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.18 $
1,180.00 $

Prices

1,000 1.18 $
2,000 1.11 $

Parameter

C(N)
22 µF
V(N)
100 V
Style
AXIAL
Rutronik size
10x18 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
5800 mOhm
I(100kHz/105°C)
112 mA
Packaging
AMMOPACK
Tolerance pos.
50 %
Cap. tol. neg
-10 %
Permis.T(A) min
-55 °C
Wire length
33 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
0.8 mm
Supp. case size
10x18 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?