Cart

MAL211938109E3

VISHAY

119 10uF 63V -10+50% 6x18
Supplier: Vishay
Matchcode: HHEA10U63V
Rutronik No.: KEL21513
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
On request
1.37 $
1,370.00 $

Prices

1,000 1.37 $
2,000 1.31 $
3,000 1.16 $
4,000 1.1097 $

Parameter

C(N)
10 µF
V(N)
63 V
Style
AXIAL
Rutronik size
6x18 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
I(100kHz/105°C)
68 mA
Packaging
AMMOPACK
Tolerance pos.
50 %
Cap. tol. neg
-10 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
6,5x18 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?