Cart

MAL211937479E3

VISHAY

119 47uF 40V -10%/+50% 8x18
Supplier: Vishay
Matchcode: HHEA47U40V
Rutronik No.: KEL19787
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.13 $
1,130.00 $

Prices

1,000 1.13 $
2,000 1.07 $

Parameter

C(N)
47 µF
V(N)
40 V
Style
AXIAL
Rutronik size
8x18 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
1500 mOhm
I(100kHz/105°C)
195 mA
Packaging
AMMOPACK
Tolerance pos.
50 %
Cap. tol. neg
-10 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x18 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?