Cart

MAL211927471E3

VISHAY

119 470uF 40V -10+50% 15x30
Supplier: Vishay
Matchcode: HHEA470U40V
Rutronik No.: KEL21475
Unit Pack: 250
MOQ: 750
Packaging: AMMOPACK
On request
2.55 $
1,912.50 $

Prices

750 2.55 $
1,500 2.46 $

Parameter

C(N)
470 µF
V(N)
40 V
Style
AXIAL
Rutronik size
15x30 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
I(100kHz/105°C)
936 mA
Packaging
AMMOPACK
Tolerance pos.
50 %
Cap. tol. neg
-10 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
15x30 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?