Cart

MAL211918102E3

VISHAY

119 1000uF 63V -10+50% 21x38
Supplier: Vishay
Matchcode: HHEA1000U63V
Rutronik No.: KEL17722
Unit Pack: 100
MOQ: 900
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.79 $
5,211.00 $

Prices

900 5.79 $
1,000 5.32 $

Parameter

C(N)
1000 µF
V(N)
63 V
Style
AXIAL
Rutronik size
21x38 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
Packaging
BULK
Tolerance pos.
50 %
Cap. tol. neg
-10 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
21x38 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?