Cart

MAL211890013E3

VISHAY

118 22uF 200V 20% 12x30
Supplier: Vishay
Matchcode: HHEA22U200V
Rutronik No.: KEL20937
Unit Pack: 400
MOQ: 800
Packaging: AMMOPACK
On request
2.00 $
1,600.00 $

Prices

800 2.00 $
1,600 1.75 $
2,400 1.70 $

Parameter

C(N)
22 µF
V(N)
200 V
Style
AXIAL
Rutronik size
12x30 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
8000 h
I(100kHz/105°C)
294 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
12,5x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?